This Nichicon UHV1A102MPD6TD capacitor features a capacitance of 1000uF with a tolerance of 20% and a DC rated voltage of 10VDC. It has a ripple current of 1330 and a leakage current of 100uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. It is rated for a maximum impedance of 0.046 ohms at 20°C and 100kHz, and 0.143 ohms at -10°C and 100kHz. The operating temperature range is from -40°C to 105°C.
Nichicon UHV1A102MPD6TD technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1330mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 6000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.143@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.