The Nichicon HV 1.2mF 10V 20% aluminum electrolytic capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a capacitance of 1.2mF, an impedance of 30mR, and a leakage current of 120uA. The capacitor is RoHS compliant and has a voltage rating of 10V with a DC rated voltage of 10V.
Nichicon UHV1A122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Impedance | 30mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 120uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.