This 150uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UHV1A151MDD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 230mR |
| Lead Pitch | 0.079inch |
| Leakage Current | 15uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A151MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.