Nichicon's UHV series aluminum electrolytic capacitor features a capacitance of 1.5 millifarads with a voltage rating of 10 volts and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a radial package with a diameter of 8mm and a height of 20mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UHV1A152MPD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 31mR |
| Lead Pitch | 3.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A152MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.