Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2160mA 6000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHV1A182MPD1TD technical specifications.
| Capacitance | 1800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2160mA |
| Leakage Current | 180@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.057@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.