The Nichicon UHV1A272MHD1TO is a 2700uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a 5mm terminal pitch. It has a lifetime of 6000 hours and a leakage current of 270 microamps at 2 minutes. The capacitor measures 12.5mm by 20mm in size and has a cylindrical aluminum can construction.
Checking distributor stock and pricing after the page loads.
Nichicon UHV1A272MHD1TO technical specifications.
| Capacitance | 2700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2475mA |
| Leakage Current | 270@2MinuA |
| Lifetime | 6000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.