Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 6000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHV1A392MHD1TO technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3190mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 6000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.