Aluminum electrolytic capacitor featuring 470µF capacitance and a 10V DC rating with 20% tolerance. This radial component offers a low impedance of 59mΩ and a ripple current capability of 820mA. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and boasts a lifespan of 6000 hours. The package dimensions are 8mm diameter by 11.5mm height with a 3.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1A471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.18% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 59mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 47uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.