Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1A472MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1A472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Impedance | 14mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A472MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.