The Nichicon UHV1A562MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 5.6mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 10V. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon UHV1A562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 11mR |
| Leakage Current | 560uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.975A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.