680µF, 10V radial aluminum electrolytic capacitor featuring 20% tolerance and 990mA ripple current. This standard series component offers 6000 hours of life at 105°C, with a low impedance of 59mR and leakage current of 68µA. Measuring 8mm in diameter and 11.5mm in height, it has a 3.5mm lead pitch for through-hole mounting and is RoHS compliant.
Nichicon UHV1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 59mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Leakage Current | 68uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| Ripple Current (AC) | 990mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.