The Nichicon UHV1A682MHD is a 6.8mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a through-hole mount and a maximum operating temperature of 105°C. The capacitor has a tolerance of 20% and is RoHS compliant. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Nichicon UHV1A682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 12mR |
| Lead Pitch | 0.295inch |
| Leakage Current | 680uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.99A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.