The Nichicon UHV1A821MPD is a 820uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a seated height of 0.551inch and a lead pitch of 0.197inch. The capacitor has a dissipation factor of 0.18% and an impedance of 43mR. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a leakage current of 82uA and a ripple current of 1.25A.
Nichicon UHV1A821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Dissipation Factor | 0.18% |
| Height - Seated (Max) | 0.551inch |
| Impedance | 43mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 82uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.