Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 1.815A ripple current, 30mΩ impedance, and 160µA leakage current. Operates from -40°C to 105°C with a 6000-hour life expectancy. Radial package with 5mm lead pitch, measuring 10mm in diameter and 16mm in length. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1C102MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 30mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 160uA |
| Length | 16mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C102MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.