Aluminum electrolytic capacitor, 1500µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 2.16A, low impedance of 19mR, and a rated life of 6000 hours at 105°C. Includes a leakage current of 240µA and a dissipation factor of 0.15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1C152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1C152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 19mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.