The Nichicon UHV1C221MED1TD is a 220uF radial aluminum electrolytic capacitor with a 16V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a radial termination. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a package quantity of 2000 and is packaged in tape and reel.
Nichicon UHV1C221MED1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 100mR |
| Lead Pitch | 0.098inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C221MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.