This 2.2mF aluminum electrolytic capacitor from Nichicon features a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. Its impedance is 16mR and it has a leakage current of 352uA. The capacitor is rated for a DC voltage of 16V and has a ripple current of 2.725A.
Nichicon UHV1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 16mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 352uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.725A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.