Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 31.5mm) Radial 5mm 3795mA 6000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHV1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Impedance | 12mR |
| Leakage Current | 528uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.795A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.