The Nichicon UHV1C392MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.9mF and a voltage rating of 16V. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor has a leakage current of 624uA and a ripple current of 3.925A. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Nichicon UHV1C392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Impedance | 11mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 624uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.925A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.