Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 990mA ripple current, 59mΩ impedance, and 75.2µA leakage current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 105°C with a 6000-hour life rating. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UHV1C471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 75.2uA |
| Length | 25mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.