Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3990mA 6000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHV1C472MHD1AA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 3.99A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.