Nichicon UHV series aluminum electrolytic capacitor with a capacitance of 680uF, rated for 16V and 20% tolerance. It has an impedance of 46mR and is available in a radial package with through hole mounting. The operating temperature range is from -40°C to 105°C. This component is RoHS compliant and is packaged in bulk.
Nichicon UHV1C681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 46mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1C681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.