The Nichicon UHV1C681MPD6TA is a 16V aluminum electrolytic capacitor with a capacitance of 680uF. It features a polarized design and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is part of Nichicon's HV series, which is designed for high-voltage applications.
Checking distributor stock and pricing after the page loads.
Nichicon UHV1C681MPD6TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Polarity | POLARIZED |
| Manufacturer Series | HV |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | HV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.