This 1.2mF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It is suitable for use in applications where a high capacitance value is required. The capacitor is packaged in a radial format with a through-hole mount, making it suitable for use in a variety of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in a packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1E122MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1E122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 16mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 300uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.475A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E122MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.