150µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 11mm height, and 2.5mm lead pitch for through-hole mounting. Offers 550mA ripple current, 37.5µA leakage current, and 6000-hour life at 105°C. Impedance is 100mΩ, operating temperature range is -40°C to 105°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1E151MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 37.5uA |
| Length | 11mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E151MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.