Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1E152MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1E152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dissipation Factor | 0.13% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 16mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 375uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.725A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E152MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.