Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3190mA 6000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHV1E182MHD1TO technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Impedance | 14mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.