Aluminum electrolytic capacitor, 220µF capacitance, 25V DC voltage rating, 20% tolerance. Features 810mA ripple current, 59mΩ impedance, and 6000 hours life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Through-hole mounting, lead-free, RoHS compliant, operating temperature range -40°C to 105°C.
Nichicon UHV1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 59mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Leakage Current | 55uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.