This aluminum electrolytic capacitor has a capacitance of 2.2mF and an impedance of 14mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case and is mounted through a hole. It is available on tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nichicon UHV1E222MHD6TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 14mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.