Nichicon UHV1E272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Impedance | 11mR |
| Leakage Current | 675uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.925A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.