This aluminum electrolytic capacitor has a capacitance of 3.3mF and a voltage rating of 25V with a tolerance of 20%. It features an impedance of 12mR and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a seated height of 1.063inch and a lead pitch of 0.295inch. It is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1E332MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 12mR |
| Lead Pitch | 0.295inch |
| Leakage Current | 825uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.99A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E332MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.