The Nichicon UHV1E391MPD is a 25V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a radial package with a height of 0.65inch when seated and a lead pitch of 0.138inch. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon UHV1E391MPD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 46mR |
| Lead Pitch | 0.138inch |
| Leakage Current | 97.5uA |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E391MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.