Aluminum electrolytic capacitor with 470µF capacitance and 25V voltage rating. Features 20% tolerance, 1.36A ripple current, and 43mΩ impedance. Radial package measures 10mm diameter by 12.5mm height with 5mm lead pitch. Designed for through-hole mounting, it operates from -40°C to 105°C with a 6000-hour lifespan at rated conditions. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1E471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.13% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 117.5uA |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.