68µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 5000-hour life at 105°C, 360mA ripple current, and 230mΩ impedance. Through-hole mounting with 2mm lead pitch and 0.5mm lead diameter. Dimensions are 5mm diameter by 11mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1E680MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1E680MDD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.13% |
| Height - Seated (Max) | 0.492inch |
| Impedance | 230mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 17uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E680MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.