Nichicon UHV1E681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.13% |
| Height - Seated (Max) | 0.689inch |
| Impedance | 30mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 170uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1E681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.