Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1815mA 6000h 105°C Ammo
Nichicon UHV1E681MPD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 30mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.