This 820uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It features an impedance of 19mR and is suitable for use in applications with operating temperatures ranging from -40°C to 105°C. The capacitor is packaged in a radial style with a through hole mount and is available on tape and reel. It is compliant with RoHS regulations.
Nichicon UHV1E821MPD1TD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 19mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.