Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, 20% tolerance. Features 550mA ripple current, 35µA leakage current, and 100mΩ impedance. Radial package with 2.5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter. Rated for 5000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, RoHS compliant, lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1V101MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1V101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 100mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 35uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V101MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.