This 1mF aluminum electrolytic capacitor has a radial package and a through-hole mount. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is rated for a maximum voltage of 35V and has an impedance of 16mR.
Checking distributor stock and pricing after the page loads.
Nichicon UHV1V102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.