Nichicon UHV1V122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Dissipation Factor | 0.11% |
| Height - Seated (Max) | 1.063inch |
| Impedance | 14mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 420uA |
| Length | 25mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.