The Nichicon UHV1V122MHD1TO is a 1.2mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a through hole mount and is available in tape and reel packaging. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and part of the UHV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1V122MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1V122MHD1TO technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 14mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V122MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.