Nichicon's UHV1V152MHD is a 1.5mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 0.197inch lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum seated height of 1.319inch. The device is RoHS compliant and available in bulk packaging.
Nichicon UHV1V152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 12mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 525uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.795A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.