The Nichicon UHV1V182MHD is a radial through-hole aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 35V. It has a tolerance of 20% and an impedance of 11mR. The capacitor is designed for use in applications where a high capacitance is required, and it can withstand a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The Nichicon UHV1V182MHD is RoHS compliant and is available in a bulk packaging quantity of 100 pieces.
Nichicon UHV1V182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Impedance | 11mR |
| Leakage Current | 630uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.925A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.