220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 990mA ripple current, 59mΩ impedance, and 77µA leakage current. Operates from -40°C to 105°C with a 6000-hour life rating. Dimensions are 8mm diameter by 11.5mm length with a 3.5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1V221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.11% |
| Height - Seated (Max) | 0.512inch |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 77uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.