The Nichicon UHV1V271MPD is a 270uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a lead pitch of 0.138inch and a height of 0.65inch when seated. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 94.5uA. It is RoHS compliant and available in bulk packaging.
Nichicon UHV1V271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 46mR |
| Lead Pitch | 0.138inch |
| Leakage Current | 94.5uA |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.