The Nichicon UHV1V391MPD is a 390uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a lead pitch of 0.138inch and a height of 0.866inch when seated. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 136.5uA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1V391MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1V391MPD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Dissipation Factor | 0.11% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 31mR |
| Lead Pitch | 0.138inch |
| Leakage Current | 136.5uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V391MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.