The Nichicon UHV Series capacitor features a capacitance of 560uF with a voltage rating of 35V and a tolerance of 20%. It has an impedance of 19mR and is packaged in a radial lead configuration for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UHV1V561MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1V561MPD1TD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 19mR |
| Lead Pitch | 5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1V561MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.