The Nichicon UHV1V821MHD1TO is a polarized aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is designed for use in through-hole applications and is part of the HV series from Nichicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV1V821MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV1V821MHD1TO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | HV |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | HV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UHV1V821MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.