This Nichicon capacitor features a capacitance of 1.8mF with a tolerance of 20% and a voltage rating of 6.3V. It is a radial through hole type with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has an impedance of 30mR and a ripple current of 2A. It is RoHS compliant and available in a bulk packaging quantity of 200 pieces.
Nichicon UHW0J182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Impedance | 30mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW0J182MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.