The Nichicon UHW0J222MPD is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a 6.3V voltage rating. It features a radial package with a 0.866inch seated height and a 0.197inch lead pitch. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 200 pieces.
Nichicon UHW0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 19mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW0J222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.